STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 6 A, 600 V, 3-Pin TO-220FP STP6NK60ZFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
920-8749
Mfr. Part No.:
STP6NK60ZFP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Series

MDmesh, SuperMESH

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

33 nC @ 10 V

Width

4.6mm

Length

10.4mm

Transistor Material

Si

Number of Elements per Chip

1

Height

9.3mm

Priced to Clear

Yes

Minimum Operating Temperature

-55 °C