STMicroelectronics STripFET N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220 STP100NF04

Unavailable
RS will no longer stock this product.
RS Stock No.:
920-6689
Mfr. Part No.:
STP100NF04
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

40 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

110 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

9.15mm