N-Channel MOSFET, 43 A, 150 V, 3-Pin D2PAK Infineon IRF3415SPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-4999
Mfr. Part No.:
IRF3415SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

43 A

Maximum Drain Source Voltage

150 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

42 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

200 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

4.83mm

COO (Country of Origin):
MX