Dual P-Channel MOSFET, 3.4 A, 55 V, 8-Pin SOIC Infineon IRF7342PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-4930
Mfr. Part No.:
IRF7342PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

3.4 A

Maximum Drain Source Voltage

55 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

105 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Length

5mm

Width

4mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
TH

Infineon HEXFET Series MOSFET, 3.4A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRF7342TRPBF


This power MOSFET is intended for efficient power management in various electronic devices. Featuring a P-channel configuration, it is suitable for high-performance switching and amplification operations. Its robust specifications meet the essential requirements of engineers and designers in the automation and electrical sectors.

Features & Benefits


• Maximum continuous drain current of 3.4A

• Drain-source voltage tolerance of up to 55V

• Surface mount design allows for straightforward installations

• Low maximum drain-source resistance improves energy efficiency

• Gate threshold voltage of 1 V promotes dependable switching

Applications


• Power management circuits for improved energy utilisation

• Automation equipment requiring robust switching capabilities

• Suitable for motor control systems

• Used in power converters for electronics

• Common in battery management systems

What are the thermal limits for operation?


It operates effectively within a temperature range of -55°C to +150°C, ensuring reliability in various environments.

How does this component enhance circuit efficiency?


The low Rds(on) Value reduces power loss during operation, thereby enhancing overall circuit efficiency.

Can this MOSFET handle pulsed currents?


Yes, it can accommodate pulsed drain currents of up to 27A, suitable for transient conditions.

What type of packaging is it available in?


It is available in an SO-8 surface mount package, optimising layout flexibility and manufacturing processes.

Is there a specific gate voltage for optimal performance?


The gate-to-source voltage should ideally be maintained at ±20V for optimal performance and longevity of the device.