IXYS HiperFET, X2-Class N-Channel MOSFET, 22 A, 650 V, 3-Pin TO-247 IXFH22N65X2
- RS Stock No.:
- 917-1460
- Mfr. Part No.:
- IXFH22N65X2
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-1460
- Mfr. Part No.:
- IXFH22N65X2
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 22 A | |
| Maximum Drain Source Voltage | 650 V | |
| Series | HiperFET, X2-Class | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 145 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 2.7V | |
| Maximum Power Dissipation | 390 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 16.24mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 37 nC @ 10 V | |
| Width | 21.45mm | |
| Transistor Material | Si | |
| Height | 5.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 22 A | ||
Maximum Drain Source Voltage 650 V | ||
Series HiperFET, X2-Class | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 145 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 2.7V | ||
Maximum Power Dissipation 390 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 16.24mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 37 nC @ 10 V | ||
Width 21.45mm | ||
Transistor Material Si | ||
Height 5.3mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.4V | ||
