Infineon HEXFET N-Channel MOSFET, 33 A, 150 V, 3-Pin DPAK IRFR4615TRLPBF
- RS Stock No.:
- 915-5020
- Mfr. Part No.:
- IRFR4615TRLPBF
- Brand:
- Infineon
- RS Stock No.:
- 915-5020
- Mfr. Part No.:
- IRFR4615TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Channel Type | N | |
Maximum Continuous Drain Current | 33 A | |
Maximum Drain Source Voltage | 150 V | |
Package Type | DPAK (TO-252) | |
Series | HEXFET | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 42 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 5V | |
Minimum Gate Threshold Voltage | 3V | |
Maximum Power Dissipation | 144 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Number of Elements per Chip | 1 | |
Transistor Material | Si | |
Width | 7.49mm | |
Typical Gate Charge @ Vgs | 26 nC @ 10 V | |
Maximum Operating Temperature | +175 °C | |
Length | 6.73mm | |
Height | 2.39mm | |
Minimum Operating Temperature | -55 °C | |
Forward Diode Voltage | 1.3V | |
Select all | ||
---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 33 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type DPAK (TO-252) | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 42 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 144 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 7.49mm | ||
Typical Gate Charge @ Vgs 26 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.3V | ||