N-Channel MOSFET, 38 A, 300 V, 3-Pin TO-220AB Infineon IRFB4137PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-4739
Mfr. Part No.:
IRFB4137PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

300 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

69 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

341 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

83 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Transistor Material

Si

Width

4.83mm

Height

9.02mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX