N-Channel MOSFET, 84 A, 60 V, 3-Pin TO-220AB Infineon AUIRF1010EZ

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-3982
Mfr. Part No.:
AUIRF1010EZ
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

84 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

10.66mm

Width

4.82mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

16.51mm

COO (Country of Origin):
MX