N-Channel MOSFET, 94 A, 55 V, 3-Pin TO-220AB Infineon IRF1010ZPBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
913-3910
Mfr. Part No.:
IRF1010ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

94 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.69mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

63 nC @ 10 V

Length

10.54mm

Maximum Operating Temperature

+175 °C

Height

8.77mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX

Infineon HEXFET Series MOSFET, 94A Maximum Continuous Drain Current, 140W Maximum Power Dissipation - IRF1010ZPBF


This MOSFET is engineered to deliver high performance for a variety of electronic applications. With its significant current capacity and voltage rating, it is a preferred choice for professionals in automation and electronics. Advanced processing methods ensure an efficient and dependable solution for modern electrical systems.

Features & Benefits


• Low on-resistance of 7.5mΩ for enhanced performance
• Junction temperature tolerance up to 175°C
• Fast switching speeds minimise energy loss in circuits
• Enhancement mode design for improved control

Applications


• Power management in automotive systems
• Power supply circuits used in industrial machinery
• High-efficiency converters and inverters
• Motor control systems for increased efficiency
• Renewable energy for optimised performance

What are the maximum gate-source voltage levels?


It can handle gate-source voltages ranging from -20V to +20V, allowing flexibility in various circuit designs.

How does temperature affect performance?


The performance remains stable across a wide temperature range, efficiently operating from -55°C to +175°C, making it suitable for extreme conditions.

What type of applications can benefit from this component’s fast switching characteristics?


Fast switching capabilities are advantageous in high-frequency applications such as DC-DC converters, which require rapid on-off control.

Is this component suitable for use in compact designs?


Yes, its TO-220AB package type allows for easy integration into compact PCB layouts without sacrificing performance.

How does the low RDS(on) improve energy efficiency?


A lower RDS(on) results in reduced power loss during operation, improving overall energy efficiency and extending system lifespan.