N-Channel MOSFET, 72 A, 60 V, 3-Pin TO-220AB Infineon IRFZ48VPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-3825
Mfr. Part No.:
IRFZ48VPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

110 nC @ 10 V

Height

8.77mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX