N-Channel MOSFET, 17 A, 100 V, 3-Pin DPAK Infineon IRLR3410PBF

Stock information currently inaccessible
RS Stock No.:
913-3809
Mfr. Part No.:
IRLR3410PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

105 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

79 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Length

6.73mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

6.22mm

Typical Gate Charge @ Vgs

34 nC @ 5 V

Transistor Material

Si

Height

2.39mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.