N-Channel MOSFET, 52 A, 55 V, 3-Pin TO-220FP Infineon IRLI3705NPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-3799
Mfr. Part No.:
IRLI3705NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

58 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

98 nC @ 5 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Height

9.8mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
CN