N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-247AC Infineon AUIRFP064N

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-8630
Mfr. Part No.:
AUIRFP064N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

55 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.31mm

Transistor Material

Si

Length

15.87mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

170 nC @ 10 V

Height

20.7mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX