P-Channel MOSFET, 19 A, 55 V, 3-Pin TO-220AB Infineon AUIRF9Z34N

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-8621
Mfr. Part No.:
AUIRF9Z34N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.82mm

Typical Gate Charge @ Vgs

35 nC @ 10 V

Length

10.66mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

16.51mm

COO (Country of Origin):
MX