N-Channel MOSFET Transistor, 47 A, 100 V, 3-Pin D2PAK Infineon IPB47N10SL26ATMA1
- RS Stock No.:
- 911-4870
- Mfr. Part No.:
- IPB47N10SL26ATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-4870
- Mfr. Part No.:
- IPB47N10SL26ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 47 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 40 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 175 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 9.25mm | |
| Length | 10mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 90 nC @ 10 V | |
| Height | 4.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | SIPMOS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 47 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 40 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 175 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 9.25mm | ||
Length 10mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 90 nC @ 10 V | ||
Height 4.4mm | ||
Minimum Operating Temperature -55 °C | ||
Series SIPMOS | ||
- COO (Country of Origin):
- MY
