N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220 Infineon SPP11N60C3HKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-4833
Mfr. Part No.:
SPP11N60C3HKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

8.64mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

10.26mm

Number of Elements per Chip

1

Series

CoolMOS C3

Height

4.4mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
DE