N-Channel MOSFET, 4.2 A, 20 V, 3-Pin SOT-23 Infineon IRLML2502GTRPBF
- RS Stock No.:
- 907-5176
- Mfr. Part No.:
- IRLML2502GTRPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-5176
- Mfr. Part No.:
- IRLML2502GTRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.2 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 80 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.04mm | |
| Typical Gate Charge @ Vgs | 12 nC @ 5 V | |
| Transistor Material | Si | |
| Width | 2.64mm | |
| Number of Elements per Chip | 1 | |
| Forward Diode Voltage | 1.2V | |
| Height | 1.02mm | |
| Series | HEXFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.2 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 80 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3.04mm | ||
Typical Gate Charge @ Vgs 12 nC @ 5 V | ||
Transistor Material Si | ||
Width 2.64mm | ||
Number of Elements per Chip 1 | ||
Forward Diode Voltage 1.2V | ||
Height 1.02mm | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
