N-Channel MOSFET, 33 A, 150 V, 3-Pin I2PAK Infineon IRFSL5615PBF
- RS Stock No.:
- 907-5141
- Mfr. Part No.:
- IRFSL5615PBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-5141
- Mfr. Part No.:
- IRFSL5615PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 33 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | I2PAK (TO-262) | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 42 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 144 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.83mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.67mm | |
| Typical Gate Charge @ Vgs | 26 nC @ 10 V | |
| Transistor Material | Si | |
| Height | 9.65mm | |
| Series | HEXFET | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 33 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type I2PAK (TO-262) | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 42 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 144 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 4.83mm | ||
Maximum Operating Temperature +175 °C | ||
Length 10.67mm | ||
Typical Gate Charge @ Vgs 26 nC @ 10 V | ||
Transistor Material Si | ||
Height 9.65mm | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.3V | ||
Digital Audio MOSFET, Infineon
Class D amplifiers are fast becoming the preferred solution for professional and home audio and video systems. Infineon offers a comprehensive range that simplify high-efficiency Class D amplifier design.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
