N-Channel MOSFET, 13.8 A, 650 V, 3-Pin I2PAK Infineon IPI60R280C6XKSA1
- RS Stock No.:
- 906-2953
- Mfr. Part No.:
- IPI60R280C6XKSA1
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-2953
- Mfr. Part No.:
- IPI60R280C6XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Channel Type | N | |
Maximum Continuous Drain Current | 13.8 A | |
Maximum Drain Source Voltage | 650 V | |
Package Type | I2PAK (TO-262) | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 280 mΩ | |
Channel Mode | Enhancement | |
Maximum Power Dissipation | 104 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -30 V, +30 V | |
Transistor Material | Si | |
Maximum Operating Temperature | +150 °C | |
Typical Gate Charge @ Vgs | 43 nC @ 10 V | |
Length | 10.36mm | |
Number of Elements per Chip | 1 | |
Width | 4.57mm | |
Series | CoolMOS C6 | |
Minimum Operating Temperature | -55 °C | |
Forward Diode Voltage | 0.9V | |
Height | 11.17mm | |
Select all | ||
---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 13.8 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type I2PAK (TO-262) | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 280 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 104 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 43 nC @ 10 V | ||
Length 10.36mm | ||
Number of Elements per Chip 1 | ||
Width 4.57mm | ||
Series CoolMOS C6 | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 0.9V | ||
Height 11.17mm | ||
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.