N-Channel MOSFET, 13 A, 550 V, 3-Pin TO-247 Infineon IPW50R280CEFKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
897-7618
Mfr. Part No.:
IPW50R280CEFKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

550 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

92 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

32.6 nC @ 10 V

Width

5.21mm

Length

16.13mm

Maximum Operating Temperature

+150 °C

Height

21.1mm

Forward Diode Voltage

0.85V

Series

CoolMOS CE

Minimum Operating Temperature

-55 °C