N-Channel MOSFET, 31 A, 700 V, 3-Pin TO-220 Infineon IPP65R110CFDXKSA1

Subtotal 2 units (supplied in a tube)*

£1.76

(exc. VAT)

£2.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
2 +£0.88

*price indicative

Packaging Options:
RS Stock No.:
897-7585P
Mfr. Part No.:
IPP65R110CFDXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

277.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

118 nC @ 10 V

Length

10.36mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

15.95mm

Number of Elements per Chip

1

Forward Diode Voltage

0.9V

Height

4.57mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS CFD