N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-220 Infineon IPP60R125C6XKSA1
- RS Stock No.:
- 897-7567P
- Mfr. Part No.:
- IPP60R125C6XKSA1
- Brand:
- Infineon
Subtotal 2 units (supplied in a tube)*
£3.53
(exc. VAT)
£4.236
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 2 + | £1.765 |
*price indicative
- RS Stock No.:
- 897-7567P
- Mfr. Part No.:
- IPP60R125C6XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 125 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 219 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 10.36mm | |
| Width | 15.95mm | |
| Typical Gate Charge @ Vgs | 96 nC @ 10 V | |
| Height | 4.57mm | |
| Forward Diode Voltage | 0.9V | |
| Series | CoolMOS C6 | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 125 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 219 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 10.36mm | ||
Width 15.95mm | ||
Typical Gate Charge @ Vgs 96 nC @ 10 V | ||
Height 4.57mm | ||
Forward Diode Voltage 0.9V | ||
Series CoolMOS C6 | ||
Minimum Operating Temperature -55 °C | ||
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
