N-Channel MOSFET, 58 A, 650 V, 3-Pin TO-220 Infineon IPP60R074C6XKSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
897-7563
Mfr. Part No.:
IPP60R074C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

74 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

480.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.36mm

Transistor Material

Si

Width

15.95mm

Typical Gate Charge @ Vgs

138 nC @ 10 V

Height

4.57mm

Forward Diode Voltage

0.9V

Series

CoolMOS C6

Minimum Operating Temperature

-55 °C