N-Channel MOSFET, 209 A, 40 V, 7-Pin DirectFET Infineon IRL7486MTRPbF
- RS Stock No.:
- 896-7330
- Mfr. Part No.:
- IRL7486MTRPbF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-7330
- Mfr. Part No.:
- IRL7486MTRPbF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 209 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DirectFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance | 2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 104 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 76 nC | |
| Maximum Operating Temperature | +150 °C | |
| Width | 5.05mm | |
| Number of Elements per Chip | 1 | |
| Length | 6.35mm | |
| Height | 0.7mm | |
| Forward Diode Voltage | 1.2V | |
| Series | StrongIRFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 209 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DirectFET | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance 2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 104 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 76 nC | ||
Maximum Operating Temperature +150 °C | ||
Width 5.05mm | ||
Number of Elements per Chip 1 | ||
Length 6.35mm | ||
Height 0.7mm | ||
Forward Diode Voltage 1.2V | ||
Series StrongIRFET | ||
Minimum Operating Temperature -55 °C | ||
The Infineon IRL7486M is the 40V single N-channel logic level strongIRFET power MOSFET in a directFET ME package. The StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The device are ideal for low frequency applications requiring performance and ruggedness.
Fully characterized capacitance and avalanche SOA
Enhanced body diode dv/dt and di/dt capability
Enhanced body diode dv/dt and di/dt capability
