N-Channel MOSFET, 13 A, 550 V, 3-Pin TO-247 Infineon IPW50R250CPFKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
892-2208
Mfr. Part No.:
IPW50R250CPFKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

550 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

114 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

16.03mm

Typical Gate Charge @ Vgs

27 nC @ 10 V

Width

5.16mm

Forward Diode Voltage

1.2V

Height

21.1mm

Series

CoolMOS CP

Minimum Operating Temperature

-55 °C