Toshiba TK N-Channel MOSFET, 214 A, 80 V, 3-Pin TO-220SIS TK100A08N1,S4X(S

Unavailable
RS will no longer stock this product.
RS Stock No.:
891-2857
Mfr. Part No.:
TK100A08N1,S4X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

214 A

Maximum Drain Source Voltage

80 V

Series

TK

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

130 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

10mm

Width

4.5mm

Forward Diode Voltage

1.2V

Height

15mm

COO (Country of Origin):
CN

MOSFET Transistors, Toshiba