N-Channel MOSFET, 8 A, 715 V, 8-Pin PowerFLAT STMicroelectronics STL18N65M2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
876-5673
Mfr. Part No.:
STL18N65M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

715 V

Package Type

PowerFLAT

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

365 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

57 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

21.5 nC @ 10 V

Width

5.4mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.35mm

Forward Diode Voltage

1.6V

Series

MDmesh M2

Height

0.95mm

COO (Country of Origin):
CN