N-Channel MOSFET, 85 A, 60 V, 8-Pin PQFN Infineon IRFH7545TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
872-4189
Mfr. Part No.:
IRFH7545TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

85 A

Maximum Drain Source Voltage

60 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

73 nC @ 10 V

Width

5.1mm

Length

6.15mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.17mm

Forward Diode Voltage

1.2V