N-Channel MOSFET, 84 A, 40 V, 8-Pin PQFN Infineon AUIRFN8401TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
872-4145
Mfr. Part No.:
AUIRFN8401TR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

84 A

Maximum Drain Source Voltage

40 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

5mm

Length

5.85mm

Typical Gate Charge @ Vgs

44 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1.17mm

Forward Diode Voltage

1.3V

Series

HEXFET

Minimum Operating Temperature

-55 °C