N-Channel MOSFET, 1.9 A, 600 V, 3-Pin DPAK MagnaChip MDD2N60RH

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-6637
Mfr. Part No.:
MDD2N60RH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

600 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

6.7 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

2.39mm

Forward Diode Voltage

1.4V

COO (Country of Origin):
CN