N-Channel MOSFET, 47 A, 30 V, 8-Pin PowerDFN56 MagnaChip MDU1516URH

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
871-5012
Mfr. Part No.:
MDU1516URH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

30 V

Package Type

PowerDFN56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

35.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

5.1mm

Typical Gate Charge @ Vgs

14.6 nC @ 10 V

Length

6.1mm

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.1V

Height

1.1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN