N-Channel MOSFET, 175 A, 80 V, 3-Pin TO-220 MagnaChip MDP1932TH
- RS Stock No.:
- 871-4971
- Mfr. Part No.:
- MDP1932TH
- Brand:
- MagnaChip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-4971
- Mfr. Part No.:
- MDP1932TH
- Brand:
- MagnaChip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MagnaChip | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 175 A | |
| Maximum Drain Source Voltage | 80 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Maximum Power Dissipation | 209 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 105 nC @ 10 V | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Forward Diode Voltage | 1.2V | |
| Height | 16.51mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand MagnaChip | ||
Channel Type N | ||
Maximum Continuous Drain Current 175 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Maximum Power Dissipation 209 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 105 nC @ 10 V | ||
Width 4.83mm | ||
Length 10.67mm | ||
Forward Diode Voltage 1.2V | ||
Height 16.51mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
Low Voltage (LV) MOSFET
These low voltage (LV) MOSFET provide low on-state resistance and fast switching performance.
MOSFET Transistors, MagnaChip
