MagnaChip Dual N-Channel MOSFET, 8 A, 30 V, 8-Pin TSSOP MDC0531EURH
- RS Stock No.:
- 871-4892P
- Mfr. Part No.:
- MDC0531EURH
- Brand:
- MagnaChip
Bulk discount available
Subtotal 125 units (supplied on a continuous strip)*
£20.75
(exc. VAT)
£24.875
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 125 - 475 | £0.166 |
| 500 - 1225 | £0.155 |
| 1250 + | £0.152 |
*price indicative
- RS Stock No.:
- 871-4892P
- Mfr. Part No.:
- MDC0531EURH
- Brand:
- MagnaChip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MagnaChip | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 23 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 1.7 W | |
| Transistor Configuration | Common Drain | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 4.5mm | |
| Typical Gate Charge @ Vgs | 10.7 nC @ 4.5 V | |
| Transistor Material | Si | |
| Height | 1.05mm | |
| Forward Diode Voltage | 1V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand MagnaChip | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 23 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 1.7 W | ||
Transistor Configuration Common Drain | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 4.5mm | ||
Typical Gate Charge @ Vgs 10.7 nC @ 4.5 V | ||
Transistor Material Si | ||
Height 1.05mm | ||
Forward Diode Voltage 1V | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
