P-Channel MOSFET, 8.8 A, 30 V, 8-Pin SOIC onsemi FDS4435BZ-F085

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8635
Mfr. Part No.:
FDS4435BZ-F085
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

8.8 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

35 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

28 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

3.9mm

Length

4.9mm

Transistor Material

Si

Series

PowerTrench

Height

1.575mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy