Dual N-Channel MOSFET, 24 A, 60 A, 30 V, 8-Pin Power 56 onsemi FDMS3669S
- RS Stock No.:
- 864-8360
- Mfr. Part No.:
- FDMS3669S
- Brand:
- ON Semiconductor
Subtotal (1 pack of 25 units)*
£5.65
(exc. VAT)
£6.775
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.226 | £5.65 |
*price indicative
- RS Stock No.:
- 864-8360
- Mfr. Part No.:
- FDMS3669S
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 24 A, 60 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | Power 56 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 7.1 mΩ, 14.5 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1.1V | |
| Maximum Power Dissipation | 2.2 W, 2.5 W | |
| Transistor Configuration | Series | |
| Maximum Gate Source Voltage | -20 V, -12 V, +12 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Width | 5.9mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 17 nC @ 10 V, 24 nC @ 10 V | |
| Height | 1.1mm | |
| Series | PowerTrench | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 24 A, 60 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type Power 56 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 7.1 mΩ, 14.5 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1.1V | ||
Maximum Power Dissipation 2.2 W, 2.5 W | ||
Transistor Configuration Series | ||
Maximum Gate Source Voltage -20 V, -12 V, +12 V, +20 V | ||
Number of Elements per Chip 2 | ||
Width 5.9mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 17 nC @ 10 V, 24 nC @ 10 V | ||
Height 1.1mm | ||
Series PowerTrench | ||
Minimum Operating Temperature -55 °C | ||
