Fairchild PowerTrench N-Channel MOSFET, 80 A, 100 V, 3-Pin D2PAK FDB3632_F085

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-7988
Mfr. Part No.:
FDB3632_F085
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

100 V

Series

PowerTrench

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

310 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

84 nC @ 10 V

Width

9.65mm

Length

10.67mm

Number of Elements per Chip

1

Height

4.83mm

Minimum Operating Temperature

-55 °C