N-Channel MOSFET, 100 A, 40 V, 3-Pin D2PAK Infineon IPB100N04S4H2ATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-8652
Mfr. Part No.:
IPB100N04S4H2ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

115 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Length

10mm

Width

9.25mm

Typical Gate Charge @ Vgs

70 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

4.4mm

Series

OptiMOS T2

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt