N-Channel MOSFET, 7.3 A, 650 V, 3-Pin IPAK Infineon IPU60R600C6BKMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-7088
Mfr. Part No.:
IPU60R600C6BKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7.3 A

Maximum Drain Source Voltage

650 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

2.41mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

20.5 nC @ 10 V

Length

6.73mm

Height

6.22mm

Series

CoolMOS C6

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt