N-Channel MOSFET, 120 A, 60 V, 3-Pin TO-220 Infineon IPP024N06N3GXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-6839
Mfr. Part No.:
IPP024N06N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.4mm

Length

10mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

206 nC @ 10 V

Transistor Material

Si

Height

15.65mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C