Infineon OptiMOS 3 N-Channel MOSFET, 90 A, 40 V, 3-Pin TO-220 IPP023N04NGXKSA1
- RS Stock No.:
- 857-6836
- Mfr. Part No.:
- IPP023N04NGXKSA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 tube of 500 units)*
£328.00
(exc. VAT)
£393.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | £0.656 | £328.00 |
| 1000 - 2000 | £0.592 | £296.00 |
| 2500 + | £0.577 | £288.50 |
*price indicative
- RS Stock No.:
- 857-6836
- Mfr. Part No.:
- IPP023N04NGXKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 90 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | OptiMOS 3 | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 167 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.36mm | |
| Typical Gate Charge @ Vgs | 90 nC @ 10 V | |
| Width | 4.57mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Height | 15.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 90 A | ||
Maximum Drain Source Voltage 40 V | ||
Series OptiMOS 3 | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 167 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Length 10.36mm | ||
Typical Gate Charge @ Vgs 90 nC @ 10 V | ||
Width 4.57mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Height 15.95mm | ||
Minimum Operating Temperature -55 °C | ||
Infineon OptiMOS™3 Power MOSFETs, up to 40V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
