N-Channel MOSFET, 320 A, 40 V, 7-Pin D2PAK Infineon IRF2804STRL7PP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
831-2799
Mfr. Part No.:
IRF2804STRL7PP
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

320 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

330 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

170 nC

Length

10.5mm

Number of Elements per Chip

1

Width

10.05mm

Transistor Material

Si

Height

4.55mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX