N-Channel MOSFET, 3.2 A, 20 V, 6-Pin Micro6 Infineon IRLMS1902TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-3322
Mfr. Part No.:
IRLMS1902TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

3.2 A

Maximum Drain Source Voltage

20 V

Package Type

Micro6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

170 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

1.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Length

3mm

Typical Gate Charge @ Vgs

4.7 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.75mm

Transistor Material

Si

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.3mm

Series

HEXFET

COO (Country of Origin):
TH