N-Channel MOSFET, 2 A, 950 V, 3-Pin TO-220 STMicroelectronics STP2N95K5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-4515
Mfr. Part No.:
STP2N95K5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

950 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+30 V

Maximum Operating Temperature

+150 °C

Length

10.4mm

Typical Gate Charge @ Vgs

10 nC @ 10 V

Transistor Material

Si

Width

4.6mm

Number of Elements per Chip

1

Series

MDmesh K5, SuperMESH5

Height

15.75mm

Minimum Operating Temperature

-55 °C