P-Channel MOSFET, 16 A, 30 V, 3-Pin DPAK Diodes Inc DMP3025LK3-13-01

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-3225
Mfr. Part No.:
DMP3025LK3-13-01
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

10 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

31.6 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

6.22mm

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C