N-Channel MOSFET, 65 A, 100 V, 3-Pin TO-220SIS Toshiba TK65A10N1,S4X(S

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-6258
Mfr. Part No.:
TK65A10N1,S4X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

65 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

81 nC @ 10 V

Transistor Material

Si

Width

4.5mm

Maximum Operating Temperature

+150 °C

Series

TK

Height

15mm

COO (Country of Origin):
CN

MOSFET N-Channel, TK6 & TK7 Series, Toshiba


MOSFET Transistors, Toshiba