N-Channel MOSFET, 35 A, 650 V, 3-Pin TO-247 Toshiba TK35N65W,S1F(S
- RS Stock No.:
- 827-6208
- Mfr. Part No.:
- TK35N65W,S1F(S
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-6208
- Mfr. Part No.:
- TK35N65W,S1F(S
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 35 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 80 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 270 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 100 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 15.94mm | |
| Width | 5.02mm | |
| Transistor Material | Si | |
| Height | 20.95mm | |
| Priced to Clear | Yes | |
| Series | TK | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 35 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 80 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 270 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 100 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 15.94mm | ||
Width 5.02mm | ||
Transistor Material Si | ||
Height 20.95mm | ||
Priced to Clear Yes | ||
Series TK | ||
- COO (Country of Origin):
- CN
