P-Channel MOSFET, 11.7 A, 30 V, 8-Pin DSO Infineon BSO130P03SHXUMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-5151
Mfr. Part No.:
BSO130P03SHXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

11.7 A

Maximum Drain Source Voltage

30 V

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Minimum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

2.36 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

61 nC @ 10 V

Width

4mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.65mm

Series

OptiMOS P