Dual N-Channel MOSFET Module, 60 A, 20 V, 8-Pin SON Texas Instruments CSD86330Q3D
- RS Stock No.:
- 827-4934
- Mfr. Part No.:
- CSD86330Q3D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-4934
- Mfr. Part No.:
- CSD86330Q3D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 60 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SON | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3.3 mΩ, 8.8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.1V | |
| Minimum Gate Threshold Voltage | 0.9V | |
| Maximum Power Dissipation | 6 W | |
| Transistor Configuration | Series | |
| Maximum Gate Source Voltage | +8 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 4.8 nC @ 4.5 v, 9.2 nC @ 4.5 V | |
| Length | 3.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.4mm | |
| Height | 1.5mm | |
| Series | NexFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 60 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SON | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3.3 mΩ, 8.8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.1V | ||
Minimum Gate Threshold Voltage 0.9V | ||
Maximum Power Dissipation 6 W | ||
Transistor Configuration Series | ||
Maximum Gate Source Voltage +8 V | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 4.8 nC @ 4.5 v, 9.2 nC @ 4.5 V | ||
Length 3.4mm | ||
Maximum Operating Temperature +150 °C | ||
Width 3.4mm | ||
Height 1.5mm | ||
Series NexFET | ||
Minimum Operating Temperature -55 °C | ||
