N-Channel MOSFET, 187 A, 100 V, 3-Pin TO-220 Texas Instruments CSD19535KCS

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-4915
Mfr. Part No.:
CSD19535KCS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Maximum Continuous Drain Current

187 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.4V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

78 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.7mm

Transistor Material

Si

Height

16.51mm

Minimum Operating Temperature

-55 °C

Series

NexFET