Infineon HEXFET P-Channel MOSFET, 13 A, 100 V, 3-Pin DPAK IRFR5410TRPBF

Subtotal (1 pack of 20 units)*

£14.62

(exc. VAT)

£17.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 540 unit(s) shipping from 01 October 2025
  • Plus 60 unit(s) shipping from 01 October 2025
  • Plus 11,120 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.731£14.62

*price indicative

Packaging Options:
RS Stock No.:
827-4079
Mfr. Part No.:
IRFR5410TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

205 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

66 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

58 nC @ 10 V

Width

6.22mm

Length

6.73mm

Minimum Operating Temperature

-55 °C

Height

2.39mm

COO (Country of Origin):
CN

P-Channel Power MOSFET 100V to 150V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.